help desk software
DATA SHEET

NLV32T-1R0J-PF

TDK Corporation

Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 700mOhm DCR 1210 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
NLV32T-1R0J-PF
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Inductance:
1 uH
Type:
RF Chip
Impedance:
N/A
Tolerance:
5 %
Technology:
Wirewound
Maximum DC Current:
400 mA
Maximum DC Resistance:
700 mOhm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
UnShielded
Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 700mOhm DCR 1210 T/R
Search Keywords:
NLV32T1R0JPF
IN STOCK: 327
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1774
$44.350
1,000
$0.1503
$150.300
2,500
$0.1418
$354.500
5,000
$0.1318
$659.000
10,000
$0.1283
$1,283.000
25,000
$0.1196
$2,990.000
50,000
$0.1101
$5,505.000
100,000 +
$0.1061
$10,610.000
Tools/3D Models
Product Guides