NLV32T-470J-PF
TDK CorporationInductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 7Ohm DCR 1210 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
NLV32T-470J-PF
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Inductance:
47 uH
Type:
RF Chip
Impedance:
N/A
Tolerance:
5 %
Technology:
Wirewound
Maximum DC Current:
60 mA
Maximum DC Resistance:
7 Ohm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
UnShielded
Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 7Ohm DCR 1210 T/R
Search Keywords:
NLV32T470JPF
IN STOCK:
2,788
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0871
$174.200
4,000
$0.0806
$322.400
8,000
$0.0670
$536.000
16,000
+
$0.0660
$1,056.000
Product Guides