TSL0709RA-470KR94
TDK CorporationInductor Power Wirewound 47uH 10% 1KHz 20Q-Factor 940mA 170mOhm DCR RDL Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
TSL0709RA-470KR94
RoHS:
No
HTS:
8532240020
Supplier Standard Pack
1
Package Type:
Ammo
Inductance:
47 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
170 mOhm
Maximum DC Current:
940 mA
Protection Style:
N/A
Packaging:
Ammo
Life Cycle:
Discontinued & Replaced
Inductor Power Wirewound 47uH 10% 1KHz 20Q-Factor 940mA 170mOhm DCR RDL Ammo