CC3-2403SF-E
TDK-LambdaSingle Output DC-DC Converter - 3W - Vin: 24V - Vout: 3V - Thru-Hole DIP Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
CC3-2403SF-E
RoHS:
Yes
HTS:
8504409510
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The TDK-LAMBDA CC3-2403SF-E is a high-quality Single Output DC-DC Converter designed for various electrical applications. With a power rating of 3W, this converter operates with an input voltage (Vin) of 24V, delivering a stable output voltage (Vout) of 3V. It comes in a through-hole DIP package, offering easy installation and reliable performance. Ideal for use in a wide range of industrial, commercial, and telecommunications applications, the CC3-2403SF-E ensures efficient power conversion and consistent output voltage regulation.
Search Keywords:
CC32403SFE
IN STOCK:
70
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$13.77
$13.770
10
$11.09
$110.900
25
$10.97
$274.250
50
+
$10.37
$518.500