CCG15-24-12D
TDK-LambdaDual Output DC-DC Converter - 15W - Vin: 9 to 36V - Vout: ±12V - Remote On/Off - Thru-Hole 1"x1" Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
CCG15-24-12D
RoHS:
Yes
HTS:
8504409510
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The TDK-LAMBDA CCG15-24-12D is a compact and efficient dual output DC-DC converter designed for a wide range of applications. This 15W converter features a wide input voltage range of 9 to 36V, providing flexibility for various power sources. With dual ±12V output voltages, this converter is ideal for powering sensitive electronic components. The remote on/off feature allows for easy control of the converter's operation. Housed in a convenient 1"x1" thru-hole package, the CCG15-24-12D is a reliable and space-saving solution for your power conversion needs.
Search Keywords:
CCG152412D
IN STOCK:
55
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
+
$29.66
$29.660
CUSTOMERS
ALSO BOUGHT
2-87499-1
12 MODIV HSG SR MRKD .100CL
SF2D-DC24V
Polarized monostable safety relay with forcibly guided double contacts
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
MP240D2
Relay SSR 30mA 30V DC-IN 4A 275V AC-OUT 4-Pin SIP