CCG15-48-05S
TDK-LambdaSingle Output DC-DC Converter - 15W - Vin: 18 to 76V - Vout: 5V - Remote On/Off - Thru-Hole 1"x1" Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
CCG15-48-05S
RoHS:
Yes
HTS:
8504409510
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The TDK-LAMBDA part CCG15-48-05S is a high-quality single output DC-DC converter with a power rating of 15W. With an input voltage range of 18 to 76V, it provides a stable and reliable output voltage of 5V. This converter features a convenient remote On/Off function, allowing for easy control and operation. It is housed in a compact thru-hole 1"x1" package, making it suitable for various applications where space is limited. The TDK-LAMBDA CCG15-48-05S is a versatile and efficient solution for powering a wide range of electronic devices and systems. Its rugged design and high performance make it ideal for demanding environments.
Search Keywords:
CCG154805S
IN STOCK:
144
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
+
$29.28
$29.280