CCG30-24-05S
TDK-LambdaSingle Output DC-DC Converter - 30W - Vin: 9 to 36V - Vout: 5V - Remote On/Off - Thru-Hole 1"x1" Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
CCG30-24-05S
RoHS:
Yes
HTS:
8504409510
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The TDK-LAMBDA part CCG30-24-05S is a high-quality Single Output DC-DC Converter. This compact converter is capable of delivering up to 30W of power, with an input voltage range of 9 to 36V and an output voltage of 5V. The converter also features a convenient Remote On/Off function, allowing for easy control of the output power. Its 1"x1" Thru-Hole package makes it easy to mount and integrate into various applications. Trust the TDK-LAMBDA CCG30-24-05S for reliable and efficient power conversion in your electronics projects.
Search Keywords:
CCG302405S
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
+
$37.85
$37.850
CUSTOMERS
ALSO BOUGHT
S96-0002-0009
Connector Accessories Jackpost Assembly
ERZ-V10D271
Var 175VAC/225VDC 3500A 270V Radial Bulk
24LC128-I/SNG
EEPROM - Serial-I²C - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
EKZN101ELL681MMN3S
Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2860mA 10000h 105°C Automotiv...
50ML22MEFC6.3X7
Aluminum Electrolytic - Radial - 22uF - 20% - 50VDC - 6.3mm dia x 7mm - -40 to 105°C