CCG30-24-15D
TDK-LambdaDual Output DC-DC Converter - 30W - Vin: 9 to 36V - Vout: ±15V - Remote On/Off - Thru-Hole 1"x1" Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
CCG30-24-15D
RoHS:
Yes
HTS:
8504409510
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The TDK-LAMBDA CCG30-24-15D is a high-performance Dual Output DC-DC Converter designed for demanding applications. With a power rating of 30W, it allows for efficient conversion of input voltage ranging from 9V to 36V to dual output voltages of ±15V. Featuring a compact 1x1 package with through-hole mounting, this converter ensures easy installation and efficient use of space in your circuit board designs. The device also includes a convenient Remote On/Off feature, allowing for enhanced control and flexibility in power management.With its robust design and reliable performance, the TDK-LAMBDA CCG30-24-15D is an ideal choice for industrial and commercial applications where stable, dual output voltages are required.
Search Keywords:
CCG302415D
IN STOCK:
48
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
+
$37.66
$37.660