CN100A24-24
TDK-LambdaDC-DC Converter - 100W - Vin: 60 to 160V - Vout: 24V - PCB Mount Module .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
CN100A24-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TDK-LAMBDA CN100A24-24 is a highly efficient DC-DC converter module designed for a wide input voltage range of 60 to 160V. With its compact size and versatile PCB mount design, it is suitable for various industrial and commercial applications that require stable and regulated power output. This 100W converter module offers a fixed voltage output of 24V, providing reliable and consistent power conversion. Its advanced technology ensures high efficiency and reliable performance, making it an ideal choice for demanding power supply requirements.
Search Keywords:
CN100A2424
IN STOCK:
9
Can Ship immediately
On Order:
15
can ship 12/9/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$183.99
$183.990
10
$165.92
$1,659.200
25
$156.70
$3,917.500
50
+
$147.35
$7,367.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RAV-781BWZ-4
Surge Protection - 1Ph - 250VAC - 2500A (8/20µs) - 50pF
XM2S-0912
Hood 180° E Shell Size Nickel Steel
D4C1402
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 11.77N Linear Screw ...
750-531
4-channel digital output - 24 VDC - 0.5 A - 2-conductor connection
EPS-15-12
AC/DC Power Supply - 1 Output - 12V@1.38A - 15W.