CUS200M-24/A
TDK-LambdaAC-DC Power Supply - 200W - 24VDC - Input: 85-264VAC - Medical - JST Connector - Chassis and Cover .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
CUS200M-24/A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TDK-LAMBDA CUS200M-24/A is a high-quality AC-DC power supply designed for medical applications. With a power rating of 200W, it provides a reliable and stable 24VDC output. The wide input voltage range of 85-264VAC ensures compatibility with most electrical systems. Featuring a robust design, this power supply comes with a JST connector, allowing for easy and secure connections. The chassis and cover add extra protection, ensuring the longevity of the power supply. Ideal for medical equipment and devices, the TDK-LAMBDA CUS200M-24/A offers exceptional performance and safety. Choose this power supply for dependable and efficient power delivery in your medical applications.
Search Keywords:
CUS200M24A
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
20
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$143.52
$143.520
10
$136.15
$1,361.500
25
$123.17
$3,079.250
50
+
$117.79
$5,889.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5606S
AC Fan Axial Ball Bearing 115V 158.9CFM 60dB 135 X 135 X 38mm
BK/GMA-3-R
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
TA4FLX
XLR Connector - 4 Contacts - Jack - Cable Mount - Silver Plated Contacts - Metal Body.
TB4M
Conn Mini XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port