CUS600M-48
TDK-LambdaAC-DC Power Supply - 600W - 48VDC - Input: 85-264VAC - Medical - Remote on/off - Standby Supply - Power Good Sig - Open Frame .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
CUS600M-48
RoHS:
Yes
HTS:
8504409540
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
12
The TDK-LAMBDA CUS600M-48 is a high-quality AC-DC power supply designed for medical applications. With a power output of 600W and an output voltage of 48VDC, this power supply is perfect for a variety of medical devices. The input voltage range of 85-264VAC allows for versatile use in different regions. It features remote on/off capability, a standby supply for backup power, a power good signal for reliable performance, and an open frame design for easy installation. Trust the TDK-LAMBDA CUS600M-48 for your medical power supply needs.
Search Keywords:
CUS600M48
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
676
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$174.12
$174.120
10
$167.27
$1,672.700
25
$159.95
$3,998.750
50
+
$158.35
$7,917.500
CUSTOMERS
ALSO BOUGHT
WFH160L1R0KE
Res Wirewound 1 Ohm 10% 160W 50ppm/°C to 150ppm/°C Aluminum Housed RDL Lug Flange Mount
WFH160L2R0KE
Res Wirewound 2 Ohm 10% 160W ±50ppm/°C Aluminum Housed Solder Lug Flange M...
CUS100ME-12/A
AC-DC Power Supply - 100W - 12VDC - Input: 85-264VAC - U Channel w/Cover - JST Connector