help desk software
DATA SHEET

CUT35-5FF/A

TDK-Lambda

Dual and Triple Output AC-DC Power Supply - 35W - 5/+15/-15 VDC or 5/30 VDCVDC - Input: 85 to 265VAC - Baseplate & Cover .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
CUT35-5FF/A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The TDK-LAMBDA CUT35-5FF/A is a versatile and reliable AC-DC power supply, offering both dual and triple outputs. With a power rating of 35W, this compact and efficient power supply is capable of providing 5VDC with additional outputs of +15V/-15VDC or 5VDC/30VDC. Featuring a wide input voltage range of 85 to 265VAC, the CUT35-5FF/A can be easily integrated into various applications and industries. Additionally, its sturdy baseplate and cover ensure durability and protection for long-lasting performance.Choose the CUT35-5FF/A for your power supply needs and enjoy the benefits of dual and triple outputs, a wide input voltage range, and reliable operation with the added assurance of a robust baseplate and cover.
Search Keywords:
CUT355FFA
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.16
$50.160
10
$45.06
$450.600
25
$44.29
$1,107.250
50 +
$43.23
$2,161.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models