help desk software
DATA SHEET

CUT75-5FF

TDK-Lambda

Dual and Triple Output AC-DC Power Supply - 75W - 5/+15/-15 VDC or 5/30 VDCVDC - Input: 85 to 265VAC - Open Frame - JST Connectors .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
CUT75-5FF
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The TDK-LAMBDA CUT75-5FF is a versatile Dual and Triple Output AC-DC Power Supply delivering 75W of power. This compact open-frame power supply features outputs of 5 VDC, ±15 VDC, or 5/30 VDC, providing flexibility for various applications. With an input range of 85 to 265VAC and convenient JST connectors, this power supply is ideal for a wide range of industrial and electronic devices requiring multiple power outputs.
Search Keywords:
CUT755FF
IN STOCK: 24
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$97.00
$97.000
5
$95.57
$477.850
10
$79.97
$799.700
25 +
$75.21
$1,880.250
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
LWT50H-5FF
LWT50H-5FF
VIEW PRODUCT
Tools/3D Models