help desk software
DATA SHEET

DPP960-24-3

TDK-Lambda

DIN Rail AC-DC Power Supply - 960W - 24 VDC - Input: 340 to 575VAC (3 phase) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
DPP960-24-3
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The TDK-LAMBDA DPP960-24-3 is a high-performance DIN Rail AC-DC power supply with a power rating of 960W. It is designed to provide a reliable and efficient power solution for industrial applications. With an input voltage range of 340 to 575VAC (3 phase), this power supply is suitable for a wide range of power sources. The output voltage of 24 VDC ensures a stable and constant power supply to your devices. This compact and rugged power supply is easy to install on a DIN Rail, making it ideal for use in industrial control systems and automation equipment.
Search Keywords:
DPP960243
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$513.30
$513.300
10
$472.92
$4,729.200
25
$455.40
$11,385.000
50 +
$408.29
$20,414.500
Tools/3D Models