DRF120-24-1
TDK-LambdaDIN Rail AC-DC Power Supply - 120W - 24 VDC - Input: 85 to 264VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
DRF120-24-1
RoHS:
Yes
HTS:
8504409520
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
10
The TDK-LAMBDA DRF120-24-1 is a versatile DIN Rail AC-DC Power Supply designed to deliver a reliable and efficient power solution for various industrial applications. With a power output of 120W and an output voltage of 24VDC, this compact and durable power supply can easily interface with a wide range of equipment and devices.Featuring a wide input voltage range of 85 to 264VAC, it ensures compatibility with different power systems, making it suitable for global use. The DRF120-24-1 also boasts a high efficiency rating, minimizing energy wastage and reducing overall power consumption.Its DIN rail mounting design offers easy installation and secure fixture in control cabinets or other DIN rail systems. This allows for seamless integration into existing setups without the need for additional brackets or mounts.Engineered with industry-leading quality and safety standards, the TDK-LAMBDA DRF120-24-1 ensures reliable performance and peace of mind. It provides essential protection features like overvoltage, overcurrent, and short circuit protection, safeguarding your valuable equipment from potential damage.Whether used in industrial automation, instrumentation, or other demanding applications, the TDK-LAMBDA DRF120-24-1 is a reliable and efficient power supply solution that meets the stringent requirements of professionals in various industries.
Search Keywords:
DRF120241
IN STOCK:
32
Can Ship immediately
Manufacturer Stock:
90
can ship
12/9/24
Factory Lead-Time
82 Weeks
can ship
6/19/26
Quantity
Unit Price
Ext. Price
1
+
$159.08
$159.080
CUSTOMERS
ALSO BOUGHT
SC628MP
Audio 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Screw Panel Mount
1766160-1
CONTACT,PIN,SIZE #8
DRF240-24-1
DIN Rail AC-DC Power Supply - 240W - 24 VDC - Input: 85 to 264VAC
G7SA3A1BDC24
Safety Relay - 4PST-3NO/1NC (3 Form A, 1 Form B) - 24VDC Coil - 6 A Rating - 250VAC/125VDC...
DPP120-12-1
DIN Rail AC-DC Power Supply - 120W - 12 VDC - Input: 340 to 575VAC (3 phase)