Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
DRL100-24-1
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
DIN Rail AC-DC Power Supply - 100W - 24 VDC - Input: 85 to 264VAC
Search Keywords:
DRL100241
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$57.01
$57.010
5
$56.17
$280.850
10
$55.61
$556.100
20
$55.05
$1,101.000
50
$54.50
$2,725.000
100
+
$53.95
$5,395.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
10VN1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
2891929
Ethernet switch - 8 TP RJ45 ports - automatic detection of data transmission speed of 10/1...
RR2P-UDC12V
Power Relay 12VDC 10A DPDT(35.6x28.6x55.5)mm Socket
EHHD15FFB
D Sub Connector Adapter - Standard D Sub - Receptacle - 15 Positions - Standard D Sub - Re...