PAH300S24-28
TDK-LambdaDC-DC Converter - PCB Mount - Output: 28VDC - Input: 18 to 36VDC - OVP - On/Off Control - M3 Tapped Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
PAH300S24-28
RoHS:
Yes
HTS:
8504409530
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
The TDK-LAMBDA PAH300S24-28 is a high-quality PCB mount DC-DC converter designed for reliable power conversion in various electronic applications. With an output of 28VDC and an input range of 18 to 36VDC, this converter ensures stable and efficient power supply. Equipped with Over Voltage Protection (OVP) and On/Off control, the PAH300S24-28 offers added safety and control features. Its M3 tapped mounting holes make installation quick and simple. Trust in this versatile and dependable converter for your power supply needs.
Search Keywords:
PAH300S2428
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$137.22
$137.220
10
$129.62
$1,296.200
25
$127.27
$3,181.750
50
+
$126.00
$6,300.000
CUSTOMERS
ALSO BOUGHT
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
TXR40AB00-1412AI
Backshell - Ruggedized - 1.142" (29.00mm) Diameter - Shell Size 15, D - M22x1 Thread Size ...
E3P2G48D75-16
Solid-State Relay, DC Control, 520VAC, 3-Phase, 75A Output Current, RC/VDR | Teledyne Rela...
109-643-30
AC Fan - 160x51 mm - 230V - High Ace - Sensor Voltage 9.6V to 14.4V (For 12V) - Alarm
109-373-30
AC Fan - 172x51mm - 230V - Dyna Ace - Sensor Voltage 9.6V to 14.4V (For 12V) - Alarm