PXC-M10-24WS05-A
TDK-LambdaMedical DC-DC Converter - 10W - Vin: 9 to 36V - Vout: 5V - PCB Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
PXC-M10-24WS05-A
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
The TDK-LAMBDA PXC-M10-24WS05-A is a high-quality medical grade DC-DC converter designed to provide reliable power conversion in healthcare applications. With an input voltage range of 9 to 36V and an output voltage of 5V, this converter delivers a continuous power output of 10W. Its compact size and PCB thru-hole design make it easy to integrate into medical devices and equipment.Built with safety and performance in mind, the PXC-M10-24WS05-A meets rigorous medical standards, ensuring optimal reliability and durability in critical healthcare environments. It features robust protection circuitry, such as overvoltage and overcurrent protection, to safeguard against potential power issues. This DC-DC converter is suitable for a wide range of medical applications, including patient monitoring systems, portable medical devices, and diagnostic equipment. Engineered with precision and efficiency, the TDK-LAMBDA PXC-M10-24WS05-A is the ideal choice for medical professionals seeking a high-performance power solution that prioritizes safety and reliability.
Search Keywords:
PXCM1024WS05A
IN STOCK:
98
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$67.17
$67.170
10
+
$65.51
$655.100
CUSTOMERS
ALSO BOUGHT
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
LEV100A5ANG
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
D225K100E
Resistor - 100 ohm - D225 Series - 225 W - ± 10% - Solder Lug - 4.595 kV.
43F10RE
Res Wirewound 10 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
D225K1R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 1.0 Ohms