Z100-4-LAN-U
TDK-LambdaBench (AC/DC) Power Supply - 400W - 85 to 265VAC Supply - 0 to 100VDC | 0 to 4A Output - LAN Interface - USA Cable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
Z100-4-LAN-U
RoHS:
Yes
HTS:
8504409530
COO:
IL
ECCN:
EAR99
Supplier Standard Pack
1
The Z100-4-LAN-U bench power supply has programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
Z1004LANU
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$2,241.70
$2,241.700
10
$1,967.74
$19,677.400
25
$1,847.06
$46,176.500
50
+
$1,752.85
$87,642.500
Product Guides