help desk software
DATA SHEET

Z100-6-IS510-U

TDK-Lambda

Bench (AC/DC) Power Supply - 600W - 85 to 265VAC Supply - 0 to 100VDC | 0 to 6A Output - Voltage Programming Isolated Analog Interface - USA Cable.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
Z100-6-IS510-U
RoHS:
Yes
HTS:
8504409540
COO:
IL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The Z100-6-IS510-U bench power supply has programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
Z1006IS510U
IN STOCK: 0
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,273.41
$2,273.410
2 +
$2,218.63
$4,437.260
Tools/3D Models
Product Guides