Z100-6-LAN-U
TDK-LambdaBench (AC/DC) Power Supply - 600W - 85 to 265VAC Supply - 0 to 100VDC | 0 to 6A Output - LAN Interface - USA Cable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
Z100-6-LAN-U
RoHS:
Yes
HTS:
8504409540
COO:
IL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Z100-6-LAN-U bench power supply has programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
Z1006LANU
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$2,857.05
$2,857.050
5
$2,714.20
$13,571.000
10
$2,578.49
$25,784.900
20
+
$2,284.92
$45,698.400
Product Guides