Z100-8-IS510-U
TDK-LambdaBench (AC/DC) Power Supply - 800W - 85 to 265VAC Supply - 0 to 100VDC | 0 to 8A Output - Voltage Programming Isolated Analog Interface - USA Cable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
Z100-8-IS510-U
RoHS:
Yes
HTS:
8504409540
COO:
IL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Z100-8-IS510-U bench power supply has programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
Z1008IS510U
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$2,561.65
$2,561.650
2
+
$2,499.93
$4,999.860
Product Guides