help desk software
DATA SHEET

Z10-40-IEEE-U

TDK-Lambda

Bench (AC/DC) Power Supply - 400W - 85 to 265VAC Supply - 0 to 10VDC | 0 to 40A Output - GPIB Interface - USA Cable.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
Z10-40-IEEE-U
RoHS:
Yes
HTS:
8504409530
COO:
IL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The Z10-40-IEEE-U bench power supply has programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
Z1040IEEEU
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,180.95
$2,180.950
2 +
$2,128.40
$4,256.800
Tools/3D Models
Product Guides