Z10-72-LAN-L-U
TDK-LambdaBench (AC/DC) Power Supply - 720W - 85 to 265VAC Supply - 0 to 10VDC | 0 to 72A Output - LAN Interface - Front Panel Output Jacks - USA Cable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
Z10-72-LAN-L-U
RoHS:
Yes
HTS:
8504409540
COO:
IL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Z10-72-LAN-L-U bench power supply has programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
Z1072LANLU
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$3,470.16
$3,470.160
5
$3,296.65
$16,483.250
10
$3,131.82
$31,318.200
20
+
$2,784.21
$55,684.200
Product Guides