Z320-0.65-U
TDK-LambdaBench (AC/DC) Power Supply - 208W - 85 to 265VAC Supply - 0 to 320VDC | 0 to 0.65A Output - USA Cable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
Z320-0.65-U
RoHS:
Yes
HTS:
8504409530
COO:
IL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Z320-0.65-U bench power supply has programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
Z320065U
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$1,617.44
$1,617.440
5
$1,536.57
$7,682.850
10
$1,459.74
$14,597.400
20
+
$1,202.69
$24,053.800
Product Guides