ZUP10-20/U
TDK-LambdaBench (AC/DC) Power Supply - 200W - 85 to 265VAC Supply - 0 to 10VDC | 0 to 20A Output - USA AC Cable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
ZUP10-20/U
RoHS:
Yes
HTS:
8504409530
COO:
IL
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
The ZUP10-20/U bench power supply has memory, programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 4.882" W x 2.756" H (350.00mm x 124.00mm x 70.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
ZUP1020U
This product is not in stock and cannot be back-ordered
Product Guides