ZUP20-10/LU
TDK-LambdaBench (AC/DC) Power Supply - 200W - 85 to 265VAC Supply - 0 to 20VDC | 0 to 10A Output - Output Jacks up to 60V Output Models - USA AC Cable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
ZUP20-10/LU
RoHS:
Yes
HTS:
8504409530
COO:
IL
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
The ZUP20-10/LU bench power supply has memory, programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 4.882" W x 2.756" H (350.00mm x 124.00mm x 70.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
ZUP2010LU
This product is not in stock and cannot be back-ordered
Product Guides