ZUP36-24/U
TDK-LambdaBench (AC/DC) Power Supply - 800W - 85 to 265VAC Supply - 0 to 36VDC | 0 to 24A Output - USA AC Cable.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
ZUP36-24/U
RoHS:
Yes
HTS:
8504409540
COO:
IL
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
The ZUP36-24/U bench power supply has memory, programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 5.512" W x 4.882" H (350.00mm x 140.00mm x 124.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
ZUP3624U
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$2,537.27
$2,537.270
5
$2,410.41
$12,052.050
10
$2,289.89
$22,898.900
20
+
$2,175.39
$43,507.800
Product Guides