help desk software
DATA SHEET

ZUP60-14

TDK-Lambda

Bench (AC/DC) Power Supply - 800W - 85 to 265VAC Supply - 0 to 60VDC | 0 to 14A Output.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
ZUP60-14
RoHS:
Yes
HTS:
8504409540
COO:
IL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
The ZUP60-14 bench power supply has memory, programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 5.512" W x 4.882" H (350.00mm x 140.00mm x 124.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
ZUP6014
IN STOCK: 0
Manufacturer Stock:
1   can ship 12/6/24
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,520.21
$2,520.210
5
$2,394.20
$11,971.000
10
$2,274.49
$22,744.900
20 +
$2,160.77
$43,215.400
RECOMMENDED REPLACEMENT
Z60-14
Z60-14
VIEW PRODUCT
Tools/3D Models
Product Guides