help desk software
DATA SHEET

ZUP6-33/U

TDK-Lambda

Bench (AC/DC) Power Supply - 200W - 85 to 265VAC Supply - 0 to 6VDC | 0 to 33A Output - USA AC Cable.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TDK-Lambda
Part No:
ZUP6-33/U
RoHS:
Yes
HTS:
8504409530
COO:
IL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
The ZUP6-33/U bench power supply has memory, programmable, RS232, RS485 and USB interface. Dimensions of this power supply are: 13.780" L x 4.882" W x 2.756" H (350.00mm x 124.00mm x 70.00mm). Operating temperature range is from 0 to 50°C.
Search Keywords:
ZUP633U
IN STOCK: 0
Manufacturer Stock:
3   can ship 12/6/24
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,358.90
$1,358.900
5
$1,290.96
$6,454.800
10
$1,226.41
$12,264.100
20 +
$1,165.08
$23,301.600
RECOMMENDED REPLACEMENT
Z10-40-U
Z10-40-U
VIEW PRODUCT
Tools/3D Models
Product Guides