help desk software
DATA SHEET

011512407

TE Connectivity / ABB Entrelec

Terminal Block Connector M35/16 TERM. BLOCK - ENCLOSED Entrelec .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
011512407
Alias/AKA:
1SNA115124R0700
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
150 A
Operating Temperature:
N/A
The 11512407 from TE Connectivity / ABB Entrelec is feed-through DIN rail mount modular terminal block with 2 positions and .629 in (16 mm) spacing. This gray terminal block with screw clamp and operating temperature range from -55 to 110 °C ( -67 to 230 °F ).
Search Keywords:
011512407
IN STOCK: 590
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$5.784
$115.680
60
$5.074
$304.440
260
$4.218
$1,096.680
500
$3.974
$1,987.000
1,000
$3.818
$3,818.000
2,500
$3.780
$9,450.000
5,000
$3.742
$18,710.000
7,500 +
$3.704
$27,780.000
Tools/3D Models
Product Guides