Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
040023915
Alias/AKA:
1SNA400239R1500
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
41 A
Wire Size:
8-22 AWG
Operating Temperature:
N/A
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords:
040023915
IN STOCK:
138
Can Ship immediately
On Order:
300
can ship 1/2/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$2.587
$129.350
250
$2.109
$527.250
500
$2.064
$1,032.000
1,000
$2.000
$2,000.000
2,500
$1.948
$4,870.000
5,000
$1.928
$9,640.000
7,500
$1.909
$14,317.500
10,000
+
$1.890
$18,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0186500000
H1, 5/10. Wire end ferrule, 1.5 mm² GTIN (EAN): 4008190039592
35273
Ring Tongue Terminal - M6 - 1/4" - 10 AWG - 6 mm² - PIDG Series - Yellow.
8-42844-1
RECEPT,PIDG FASTON 14-12 250
CF4U
Terminal Block - Connector 2 Position - Disconnect - Gray - 10 22 AWG
011836816
ABB-CONNECTION - SNA SERIES ACCESSORIES