1SET411014R0000
TE Connectivity / ABB EntrelecWiring Duct, Pvc, 40mm x 60Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411014R0000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SET411014R0000
RoHS:
Yes
Supplier Standard Pack
1
The TE Connectivity/ABB Entrelec part 1SET411014R0000 is a high-quality wiring duct made of PVC, measuring 40mm x 60mm in size and featuring a sleek grey color. This product is RoHS compliant, ensuring it meets environmental and safety standards. Manufactured by Amp Te Connectivity, the 1SET411014R0000 is a reliable and durable solution for organizing and protecting wires in various industrial applications.
Search Keywords:
1SET411014R0000
IN STOCK:
52
Can Ship immediately
Manufacturer Stock:
808
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
5
$17.38
$86.900
25
$11.35
$283.750
50
$10.45
$522.500
100
$10.19
$1,019.000
250
$9.95
$2,487.500
500
$9.85
$4,925.000
1,000
$9.75
$9,750.000
2,500
+
$9.65
$24,125.000
CUSTOMERS
ALSO BOUGHT
3070-WH001
Hook-up Wire 24AWG 2.24mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool
1SET411012R0000
Wire Ducting & Raceways WD-1-DP-GR4010
3046100
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 250 V...
PN10-10F-L
Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, standard package.
SDR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W.