Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA113373R2600
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
End Section3365
Dimension:
N/A
Operating Temperature:
-55 to 110 °C
End Section, FEM8, Grey, SNA Series
Search Keywords:
1SNA113373R2600
IN STOCK:
681
Ships today, if you order in
Minimum Order:
40
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
40
$1.224
$48.960
260
$0.781
$203.060
1,000
$0.685
$685.000
2,500
$0.662
$1,655.000
5,000
$0.655
$3,275.000
7,500
$0.649
$4,867.500
10,000
$0.635
$6,350.000
15,000
+
$0.609
$9,135.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GMC-300-R
Fuse Miniature Medium Time Delay Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/...
BK/AGC-3-R
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder
TFT2506-NA005
Natural - 30.48m (100ft)/Spool
20312
Fuse Block 30A 600VAC Clip Screw Mount
17255-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG