Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA115510R1600
Alias/AKA:
011551016
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Terminal Block
Termination Method:
Screw
Number of Circuits:
2
Maximum Current Rating:
20 A
Wire Size:
12-28 AWG
The TE Connectivity/ABB Entrelec part 1SNA115510R1600 is a Terminal Block Connector DR1.5/5 DIN2 designed for use with 5mm Entrelec terminal blocks. This connector provides a reliable and secure connection for your wiring applications.
Search Keywords:
1SNA115510R1600
IN STOCK:
2,066
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
100
$1.491
$149.100
300
$1.216
$364.800
500
$1.204
$602.000
1,000
$1.186
$1,186.000
2,500
$1.162
$2,905.000
5,000
$1.150
$5,750.000
7,500
$1.138
$8,535.000
10,000
+
$1.127
$11,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGZX11-1-62-20.0-G-02-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A
1201662
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
RQ-65D
AC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@8A/3A/1.5A/1A - 68W
029020111
ABB-CONNECTION - SNA SERIES SPRING TERMINAL BLO