help desk software
DATA SHEET

1SNA115523R0700

TE Connectivity / ABB Entrelec

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA115523R0700
Alias/AKA:
011552307
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Connector Mounting Type:
DIN Rail
Circuit Application:
Signal
Block Function:
Feed-Through
Gauge Type:
A4
Current Rating (IEC):
26 A
Current Rating (UL):
15 A
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords:
1SNA115523R0700
IN STOCK: 100
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.233
$211.650
100
$4.191
$419.100
250
$4.149
$1,037.250
500
$3.748
$1,874.000
1,000
$3.710
$3,710.000
2,500
$3.673
$9,182.500
5,000
$3.637
$18,185.000
7,500 +
$3.600
$27,000.000
Tools/3D Models
Product Guides