help desk software
DATA SHEET

1SNA115665R2500

TE Connectivity / ABB Entrelec

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA115665R2500
Alias/AKA:
011566525
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Current Rating (CSA):
10 A
Block Function:
Fuse
Current Rating (IEC):
6.3 A
Connector Mounting Type:
DIN Rail
Circuit Application:
Signal
Current Rating (UL):
15 A
Gauge Type:
A4
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords:
1SNA115665R2500
IN STOCK: 50
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.05
$20.050
10
$17.89
$178.900
25
$17.35
$433.750
50
$16.85
$842.500
100
$15.93
$1,593.000
250
$15.50
$3,875.000
500 +
$15.27
$7,635.000
Tools/3D Models