help desk software
DATA SHEET

1SNA115935R0400

TE Connectivity / ABB Entrelec

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA115935R0400
Alias/AKA:
011593504
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Current Rating (IEC):
6.3 A
Connector Mounting Type:
DIN Rail
Block Function:
Fuse
Gauge Type:
A4
Circuit Application:
Signal
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
This TE Connectivity/ABB Entrelec part 1SNA115935R0400 is a high-quality ABB-Connection screw terminal block from the SNA Series. Designed for reliable and secure electrical connections, this terminal block is perfect for various industrial applications. With its durable construction and easy screw terminals, this versatile block ensures a safe and efficient connection every time. Upgrade your electrical system with this quality ABB-Connection terminal block today.
Search Keywords:
1SNA115935R0400
IN STOCK: 50
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.83
$20.830
10
$17.75
$177.500
25
$17.17
$429.250
50
$16.41
$820.500
100
$16.25
$1,625.000
250
$16.09
$4,022.500
500 +
$15.92
$7,960.000
Tools/3D Models