1SNA118618R0100
TE Connectivity / ABB EntrelecTerminal Block Conenctor, ENTRELEC, FEM12, Grey, End Section, SNA Series
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA118618R0100
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Terminal Block Conenctor, ENTRELEC, FEM12, Grey, End Section, SNA Series
Search Keywords:
1SNA118618R0100
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.149
$114.900
300
$0.971
$291.300
1,000
$0.826
$826.000
2,500
$0.777
$1,942.500
5,000
$0.766
$3,830.000
7,500
$0.754
$5,655.000
10,000
$0.743
$7,430.000
15,000
+
$0.732
$10,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DS2E-S-DC5V-H162
High-Performance DC Stepping Motor with 5V and 162 Step Angle.
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
2463-002-X5U0-152PLF
Feed Through Capacitor - 1500 pF - 0%, +100% Tolerance - 200V - 10 A - 22dB @ 100MHz - Axi...
1SNA105116R1600
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
1SNA179631R0300
ABB-CONNECTION - SNA SERIES ACCESSORIES