1SNA176667R0400
TE Connectivity / ABB EntrelecABB-CONNECTION - SNA SERIES ACCESSORIES .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA176667R0400
Alias/AKA:
017666704
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Jumper Bar
TE CONNECTIVITY/ABB ENTRELEC part 1SNA176667R0400, also known as ABB-CONNECTION - SNA SERIES ACCESSORIES, is a high-quality accessory designed to complement the SNA series of ABB connectors. This product ensures reliable and secure connections between electrical components, allowing for efficient and safe operation in various industrial applications. With its durable construction and superior performance, TE CONNECTIVITY/ABB ENTRELEC part 1SNA176667R0400 is an essential accessory that enhances the overall functionality of the SNA series connectors.
Search Keywords:
1SNA176667R0400
IN STOCK:
765
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$8.57
$85.700
30
$8.03
$240.900
100
$7.27
$727.000
250
$7.20
$1,800.000
500
$7.12
$3,560.000
1,000
$7.05
$7,050.000
2,500
+
$6.98
$17,450.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
36917
Ring Tongue Terminal - M10 - 3/8" - 0 AWG - 60.6 mm² - SOLISTRAND Series.
BK/GDC-50MA
Fuse Miniature Slow Blow Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
1504SC
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST