Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA176670R1300
Alias/AKA:
017667013
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper Bar3636
Pitch:
8 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41/Contact A
Operating Temperature:
-55 to 110 °C
Jumper Bars for ENTRELEC, 3-Pole, Gray, SNA Series
Search Keywords:
1SNA176670R1300
IN STOCK:
110
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$5.749
$57.490
50
$3.866
$193.300
250
$3.444
$861.000
500
$3.334
$1,667.000
1,000
$3.301
$3,301.000
2,500
$3.268
$8,170.000
5,000
$3.235
$16,175.000
7,500
+
$3.203
$24,022.500
Product Guides
CUSTOMERS
ALSO BOUGHT
011511811
M6/8 TERMINAL BLOCK
1SNK900001R0000
End Cover - for Use with SNK Terminal Blocks - Grey.
1SNA176669R1600
ABB-CONNECTION - SNA SERIES ACCESSORIES
1SNA165113R1600
Terminal Block Connector M4/6.P GROUND TERMINAL Entrelec, SNA Series
1SNA234002R2000
Terminal Block & Strip Marking Accessories, Marker Card, 1 -> 10 (x10) Mark Details, White...