Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA176672R0100
Alias/AKA:
017667201
RoHS:
Yes
Supplier Standard Pack
10
Type:
Jumper Bar3636
Pitch:
8 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41/Contact A
Operating Temperature:
-55 to 110 °C
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords:
1SNA176672R0100
IN STOCK:
228
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$8.653
$86.530
50
$5.953
$297.650
100
$5.304
$530.400
250
$5.192
$1,298.000
500
$5.083
$2,541.500
1,000
$5.033
$5,033.000
2,500
$4.982
$12,455.000
5,000
+
$4.932
$24,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CTM-11-PB-C
1SNA118368R1600
Connector Accessories End Sections Grey
750-882
Controller ETHERNET - 3rd Generation - Media Redundancy
1SNA115118R1100
Terminal Block, Feed-Through, Screw Clamp, 6-8 AWG, Gray, DIN Rail, IP20
1SNA165114R1700
Terminal Block Connector M6/8.P GROUND TERMINAL Entrelec, SNA Series