1SNA199219R0300
TE Connectivity / ABB EntrelecABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA199219R0300
Alias/AKA:
019921903
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25
Block Function:
Feed-Through
Circuit Application:
Signal
Current Rating (IEC):
32 A
Current Rating (UL):
20 A
Connector Mounting Type:
DIN Rail
Gauge Type:
A4
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
Enhance the connectivity and efficiency of your electrical systems with the TE Connectivity/ABB Entrelec part 1SNA199219R0300. This ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC is designed for quick and secure connection of wires in industrial applications. Its screw terminal design allows for easy installation and maintenance, ensuring a reliable and stable connection. Upgrade your electrical setup with this high-quality terminal block from TE Connectivity/ABB Entrelec.
Search Keywords:
1SNA199219R0300
IN STOCK:
75
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$11.57
$289.250
50
$10.36
$518.000
100
$9.86
$986.000
250
$9.20
$2,300.000
500
$9.09
$4,545.000
1,000
$9.00
$9,000.000
2,500
+
$8.91
$22,275.000
Tools/3D Models
Product Guides