help desk software
DATA SHEET

1SNA299684R0200

TE Connectivity / ABB Entrelec

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA299684R0200
Alias/AKA:
029968402
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Current Rating (IEC):
32 A
Current Rating (UL):
20 A
Gauge Type:
A4
Circuit Application:
Signal
Connector Mounting Type:
DIN Rail
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
Block Function:
Feed-Through & Ground
TE Connectivity/ABB Entrelec part 1SNA299684R0200 is an ABB-CONNECTION SNA Series screw terminal block. This reliable and high-quality terminal block is designed for secure and efficient electrical connections. With its sturdy screw terminals, it provides a safe and long-lasting solution for various industrial applications.
Search Keywords:
1SNA299684R0200
IN STOCK: 50
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$9.97
$249.250
50
$9.45
$472.500
100
$8.88
$888.000
250
$8.75
$2,187.500
500
$8.62
$4,310.000
1,000
$8.49
$8,490.000
2,500 +
$8.36
$20,900.000
Tools/3D Models