1SNA399903R0200
TE Connectivity / ABB EntrelecABB-CONNECTION - SNA SERIES ACCESSORIES .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA399903R0200
Alias/AKA:
039990302
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
50
The TE Connectivity/ABB Entrelec part 1SNA399903R0200 is an ABB-Connection SNA Series Accessory designed to provide reliable and secure connections in a variety of industrial applications. It is a high-quality accessory that ensures optimal performance and durability for your electrical systems.
Search Keywords:
1SNA399903R0200
IN STOCK:
800
Can Ship immediately
On Order:
1,500
can ship 12/18/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$1.299
$64.950
250
$0.793
$198.250
500
$0.781
$390.500
1,000
$0.770
$770.000
2,500
$0.758
$1,895.000
5,000
$0.747
$3,735.000
7,500
$0.736
$5,520.000
10,000
+
$0.725
$7,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
69.920.1053.0
Connector Accessories Screwless Connection End Clamp
350218-1
This strip form pin assembly from TE comes from their AMP Splash Proof/Sealed Universal MA...
NC5FRX-B
RX Series - 5 pole right angle female cable connector - black metal housing - gold contact...
FN2090-20-06
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 2.7 mH - 1 µF.
FN354-4-05
Power Line Filter 0Hz to 60Hz 4A 440VAC Quick Connect Flange Mount