Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA400184R2700
Alias/AKA:
040018427
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Current Rating (CSA):
25 A
Gauge Type:
A3
Current Rating (UL):
30 A
Circuit Application:
Signal
Block Function:
Feed-Through
Current Rating (IEC):
24 A
Connector Mounting Type:
DIN Rail
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
Dielectric Withstanding Voltage (Max):
2000 V
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords:
1SNA400184R2700
IN STOCK:
200
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$1.440
$72.000
100
$1.426
$142.600
250
$1.361
$340.250
500
$1.332
$666.000
750
$1.319
$989.250
1,000
+
$1.229
$1,229.000
Tools/3D Models
Product Guides