Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK900603R0000
RoHS:
Yes
HTS:
8536908585
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
JB85-3
Search Keywords:
1SNK900603R0000
IN STOCK:
299
Ships today, if you order in
Manufacturer Stock:
4,330
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
10
$4.350
$43.500
100
$2.837
$283.700
250
$2.417
$604.250
500
$2.138
$1,069.000
1,000
$1.856
$1,856.000
2,500
$1.837
$4,592.500
5,000
$1.575
$7,875.000
7,500
+
$1.559
$11,692.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
JS1-5V-F
Power Relay 5VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
1SNK710010R0000
DIN Rail Mount Terminal Block - 2 Ways - 20 AWG - 6 AWG - 57 A.
1SNK506010R0000
DIN Rail Mount Terminal Block - 2 Ways - 24 AWG - 10 AWG - 6 mm² - Screw - 41 A.
99-3732-203-04
M12-D Female panel mount connector, Contacts: 4, shieldable, THR, IP67, UL
1SNK908302R0000
JB8-2