help desk software
DATA SHEET

2112A4SG

TE Connectivity / Agastat Brand

Electromechanical Relay 120VAC 10A DPDT (63.5x38.6x123.9)mm Chassis Time Delay Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
2112A4SG
Alias/AKA:
1423151-1
RoHS:
Yes
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Chassis Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
8-Pin Circular Plug
Time Range:
2 to 60 sec
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 120VAC 10A DPDT (63.5x38.6x123.9)mm Chassis Time Delay Relay
Product Highlights:
  • 2100 Miniature Timing Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 120 VAC
Search Keywords:
2112A4SG
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$3,369.00
$3,369.000
RECOMMENDED REPLACEMENT
1437432-7
1437432-7
VIEW PRODUCT
Tools/3D Models
Product Guides