Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
2112AH1SG
Alias/AKA:
1-1423151-2
RoHS:
No
HTS:
8536410060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
2112AH1SG=RLY,MINI,ON,2P,HERM
Search Keywords:
2112AH1SG
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$3,840.22
$3,840.220
3
$3,740.48
$11,221.440
5
+
$3,021.16
$15,105.800
Product Guides
CUSTOMERS
ALSO BOUGHT
GE1A-C10HA110
DPDT Single Function Timer with Operating Voltage: 120VAC
BF321-0CW-028B
LED Bulb - Mini Bayonet - T3-1/4 Ba9s - Cool White - 28Vdc - Replaces Incandescent: 313 ...
LSXE3K
Switch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount
LSYKB1A-8C
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Low ...
SL1-EK
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear...