Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
2112DH3ND
Alias/AKA:
1423152-6
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Time Delay Relays
Product Highlights:
- 2100 Miniature Timing Series
- Time Delay Relay
- Input Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 120 VAC
Search Keywords:
2112DH3ND
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$2,633.64
$2,633.640
Product Guides